44 conductor, 44 position flat ribbon cable with 1.27mm (0.05 inch) pitch. Features copper conductors, 26AWG wire gauge, and 7 x 34 stranding. Insulated with PVC, offering a maximum operating temperature of 105°C and a voltage rating of 300V. UL VW-1 flammability rating and grey color with a red first conductor mark. Unshielded, round wire/cable type, available in 100-foot lengths.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3801/44 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3801/44 100 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 44 |
| Number of Positions | 44 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Series | 3801 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 22.4lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/44 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.