
50-conductor, 26AWG stranded copper flat cable with a 1.27mm pitch, offering 300V voltage rating and a maximum operating temperature of 105°C. Features PVC insulation and jacket, 7x34 stranding, and a characteristic impedance of 89 Ohms. This unshielded cable is supplied in a 100-foot length with grey coloring and a red first conductor mark.
3M 3801/50 100 technical specifications.
| Capacitance | 53.1pF |
| Package/Case | 100 |
| Characteristic Impedance | 89R |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Strands | 7 |
| Number of Ways | 50 |
| Pitch | 1.27mm |
| Series | 3801 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8.28lb |
| Width | 0.99mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/50 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
