
This 64-conductor flat ribbon cable features a 26AWG wire gauge and a 300V voltage rating. It is constructed with a PVC jacket and has a maximum operating temperature of 105°C. The cable is available in a grey and red color and is not SVHC compliant, but is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3801/64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3801/64 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 53.1pF |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Impedance | 89R |
| Inductance | 0.43uH |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Cores | 64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3801/64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
