This 300V 9-conductor flat cable features 26AWG wire and PVC insulation. It is available in 300ft lengths and has a ribbon width of 0.45inch and a thickness of 0.039inch. The cable operates within a temperature range of -20°C to 105°C and is unshielded. The conductor material is copper and the insulation material is PVC.
3M 3801A/09 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 9 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.039inch |
| Ribbon Width | 0.45inch |
| Series | 3801A |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3801A/09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.