This 300V flat cable features 16 conductors with a 26AWG wire gauge and PVC insulation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available in a 300foot length and is unshielded. It is constructed with copper conductors and has a ribbon thickness of 0.039inch and a ribbon width of 0.8inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3801A/16-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3801A/16-300 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 16 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.039inch |
| Ribbon Width | 0.8inch |
| Series | 3801A |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3801A/16-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.