Hermaphroditic combination line connector featuring 4 contacts with IDC termination. This straight, free-hanging or cable-mount plug offers a 2.54mm pitch and accepts 20AWG ribbon or discrete wire. Constructed with gold-plated copper alloy contacts, it supports a 5A current rating and 160V voltage rating. Operating within a -20°C to 70°C temperature range, this grey housing connector is RoHS compliant.
3M 38104-0020-100FL technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Current Rating | 5A |
| Depth | 22.5mm |
| Gender | Hermaphroditic |
| Housing Color | Grey |
| Length | 18.1mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 381 |
| Termination | IDT |
| Voltage Rating | 160V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Ribbon, Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 38104-0020-100FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.