
Hermaphroditic cable mount IDC connector featuring 4 positions and 4 contacts with a 2.54mm pitch. This straight, free-hanging connector utilizes copper alloy contacts with gold plating for reliable termination of discrete or ribbon wire/cable up to 20AWG. Rated for 160V and a maximum current of 5A, it operates within a temperature range of -20°C to 70°C. The grey housing is RoHS compliant.
Sign in to ask questions about the 3M 38104-E020-G00FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 38104-E020-G00FL technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Current Rating | 5A |
| Depth | 22.5mm |
| Gender | Hermaphroditic |
| Housing Color | Grey |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 381 |
| Termination | IDT |
| Voltage Rating | 160V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 38104-E020-G00FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
