
4-position, 1-row straight shrouded header for board-to-board and mezzanine applications. Features 2.54mm pitch, IDC termination, and a 5A current rating. Copper alloy contacts with gold plating ensure reliable connectivity. Designed for free-hanging, cable mount configurations with a voltage rating of 160V. Accommodates 18-20AWG discrete or ribbon wire.
Sign in to ask questions about the 3M 38104-M018-M0MFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 38104-M018-M0MFL technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Current Rating | 5A |
| Depth | 22.5mm |
| Gender | Male |
| Housing Color | Blue |
| Max Current Rating | 5A |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 381 |
| Termination | IDC |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 38104-M018-M0MFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.