Flat Cable 9Conductors 26AWG 30.48m Tinned Copper 300V Roll
Checking distributor stock and pricing after the page loads.
3M 3811/09(/100) technical specifications.
| Flammability Rating | UL VW-1 |
| Lead Free | Lead Free |
| Length | 30.5m |
| Number of Positions | 9 |
| Packaging | Bulk |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.