
10-conductor flat ribbon cable, 26AWG copper conductors, 300V voltage rating, and 105°C maximum operating temperature. Features include 95 Ohm impedance, 48.6pF capacitance, and 0.43uH inductance. Cable is PVC jacketed, RoHS compliant, and UL approved, with a 3-meter lead length.
Sign in to ask questions about the 3M 3811/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3811/10 technical specifications.
| Approvals | UL |
| Capacitance | 48.6pF |
| Package/Case | 300 |
| Color | Multiple, Brown |
| Conductor Material | Copper |
| Height | 399mm |
| Impedance | 95R |
| Inductance | 0.43uH |
| Jacket Material | PVC |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Stranding | 7X34 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 231mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3811/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
