
Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
Checking distributor stock and pricing after the page loads.
3M 3811/10(/100) technical specifications.
| Conductor Material | Copper |
| Depth | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Roll |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.
