
Flat ribbon cable featuring 10 conductors, each 26AWG stranded copper (7 x 34), with a 0.05-inch pitch. Insulated and jacketed with PVC, this unshielded cable operates within a temperature range of -20°C to 105°C and is rated for 300V. Available in multiple colors, the bulk cable comes in a 300-foot length.
3M 3811/10 300 technical specifications.
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Pitch | 0.05inch |
| Series | 3811 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3811/10 300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
