14-conductor, 26AWG stranded copper flat cable with a 1.27mm pitch, offering a 17.78mm width and 48.6pF capacitance. Features PVC insulation and jacket, a characteristic impedance of 95 ohms, and a 300V voltage rating. Operates within a temperature range of -20°C to 105°C and meets UL VW-1 flammability standards. This lead-free, RoHS-compliant cable is unshielded and available in a 100-foot length.
Checking distributor stock and pricing after the page loads.
3M 3811/14 100 technical specifications.
| Capacitance | 48.6pF |
| Package/Case | 100 |
| Characteristic Impedance | 95R |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Positions | 14 |
| Number of Strands | 7 |
| Number of Ways | 14 |
| Package Quantity | 10 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 3811 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.765lb |
| Width | 17.78mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.