14-conductor, 26AWG flat ribbon cable featuring a 0.05-inch pitch and 0.7-inch width. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable operates within a temperature range of -20°C to 105°C and boasts a 300V rating. The cable is UL VW-1 flame retardant, lead-free, and RoHS compliant, supplied in a 300-foot bulk package.
Checking distributor stock and pricing after the page loads.
3M 3811/14 300 technical specifications.
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.042inch |
| Ribbon Width | 0.7inch |
| RoHS Compliant | Yes |
| Series | 3811 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.