16-conductor, 26AWG flat ribbon cable featuring a 1.27mm (0.050 inch) pitch and unshielded construction. Conductors are copper with tin plating, insulated and jacketed with PVC, operating within a -20°C to 105°C temperature range. This bulk cable, rated for 300V, is UL VW-1 flammability compliant and RoHS certified. The cable is 300 feet in length.
3M 3811/16 300 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.042inch |
| Ribbon Width | 0.8inch |
| RoHS Compliant | Yes |
| Series | 3811 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3811/16 300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.