
26AWG stranded copper flat cable, 20 conductors, 1.27mm pitch, unshielded. Features 48.6pF capacitance, 95Ω characteristic impedance, and a 300V voltage rating. Insulated and jacketed with PVC, it operates from -20°C to 105°C and has a UL VW-1 flammability rating. Available in a 100-foot roll.
Sign in to ask questions about the 3M 3811/20-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3811/20-100 technical specifications.
| Capacitance | 48.6pF |
| Characteristic Impedance | 95R |
| Color | Multiple |
| Conductor Material | Copper |
| Depth | 25.4mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Number of Strands | 7 |
| Number of Ways | 20 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| Weight | 3.88lb |
| Width | 25.4mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3811/20-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
