This 25-conductor flat cable features 26AWG conductors with PVC insulation and jacket, suitable for applications up to 300V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available in bulk packaging and is made with lead-free materials. It has a flammability rating of UL VW-1 and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3811/25 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3811/25 100 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 25 |
| Number of Positions | 25 |
| Packaging | Bulk |
| Series | 3811 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4.233lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3811/25 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.