26 AWG stranded copper flat cable, 26 conductors, 1.27mm pitch, featuring PVC insulation and jacket. This unshielded cable offers a characteristic impedance of 95 ohms and a capacitance of 48.6pF. Rated for 300V, it operates between -20°C and 105°C and has a UL VW-1 flammability rating. Available in a 100-foot bulk package.
Checking distributor stock and pricing after the page loads.
3M 3811/26 100 technical specifications.
| Capacitance | 48.6pF |
| Package/Case | 100 |
| Characteristic Impedance | 95R |
| Color | Multiple |
| Conductor Material | Copper |
| Depth | 33.02mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Positions | 26 |
| Number of Strands | 7 |
| Number of Ways | 26 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | 3811 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4.8lb |
| Width | 33.02mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.