26AWG flat cable featuring 34 conductors and 34 positions, constructed with copper conductors and PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 105°C and has a voltage rating of 300V. It meets UL VW-1 flammability standards, is lead-free, and RoHS compliant. The cable has a 0.05-inch pitch and is supplied in bulk packaging, 100-foot lengths.
3M 3811/34 100 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3811 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 6.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3811/34 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.