37-conductor, 26AWG flat ribbon cable with 0.05-inch pitch and 37 positions. Features copper conductors, PVC insulation and jacket, and a 100-foot length. Rated for 300V, operating temperature range of -20°C to 105°C, and UL VW-1 flammability. Unshielded, lead-free construction.
3M 3811/37 100 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 37 |
| Number of Positions | 37 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.042inch |
| Ribbon Width | 1.85inch |
| Series | 3811 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3811/37 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.