40-conductor, 26AWG flat cable on a 30.48m roll, featuring tinned copper conductors with 7 strands of 34 AWG each. This unshielded cable operates at 300V, with a characteristic impedance of 95 ohms and a capacitance of 48.6pF. The PVC insulation and jacket provide a temperature range of -20°C to 105°C and meet UL VW-1 flammability rating. The cable has a 1.27mm pitch, a ribbon width of 50.8mm (2 inches), and a ribbon thickness of 0.042 inches.
3M 3811/40 100 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 48.6pF |
| Package/Case | 100 |
| Characteristic Impedance | 95R |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Positions | 40 |
| Number of Strands | 7 |
| Number of Ways | 40 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Ribbon Thickness | 0.042inch |
| Ribbon Width | 2inch |
| Series | 3811 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7.62lb |
| Width | 50.8mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3811/40 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.