
50-conductor flat ribbon cable, 26AWG, featuring a 1.27mm pitch and 300V voltage rating. Constructed with copper conductors and a PVC jacket, this cable offers 95-ohm impedance and 48.6pF capacitance. Operating temperature range is -20°C to 105°C. RoHS compliant and UL approved.
Sign in to ask questions about the 3M 3811/50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3811/50 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 48.6pF |
| Package/Case | 100 |
| Color | Multiple, Brown |
| Conductor Material | Copper |
| Impedance | 95R |
| Inductance | 0.43uH |
| Jacket Material | PVC |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Stranding | 7X34 |
| Voltage Rating | 300V |
| DC Rated Voltage | 50V |
| Width | 231mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3811/50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
