Flat Cable 50Conductors 26AWG 30.48m/91.44m Tinned Copper Multi Color 300V Roll
Checking distributor stock and pricing after the page loads.
3M 3811/50(100') technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 30.5m |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Number of Positions | 50 |
| Packaging | Roll |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 63.5mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.