This 28AWG flat cable features 64 conductors and a 275foot length, with a maximum operating voltage of 300V. It is constructed with copper and silver conductors and PVC insulation, and is available in black color. The cable is unshielded and suitable for cable mounting applications.
3M 3834/64 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Material | PVC |
| Length | 275foot |
| Mount | Cable |
| Number of Conductors | 64 |
| Series | 3834 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.