3M 3849/96 100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 96 |
| Package Quantity | 3 |
| Packaging | Spool |
| Pitch | 0.033inch |
| Ribbon Thickness | 0.033inch |
| Ribbon Width | 3.197inch |
| Series | 3849 |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8.63lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3849/96 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.