Flat Cables 100/CAB/RC/RJFL/TYP1 /PVC/30G/ST/.025/275
Checking distributor stock and pricing after the page loads.
3M 3896/100SO technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 100 |
| Series | 3896 |
| Shielding | Unshielded |
| Voltage | 30V |
| Weight | 16.25lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
