3M 3896/20 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Ribbon Width | 0.5inch |
| Series | 3896 |
| Shielding | Unshielded |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3896/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.