3M 3896/26 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | 3896 |
| Shielding | Unshielded |
| Voltage | 30V |
| Voltage Rating | 50V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3896/26 to view detailed technical specifications.
No datasheet is available for this part.