This 30V rated cable features 34 conductors with a 30AWG gauge and PVC insulation. It is available in a roll packaging format and has a maximum operating temperature of 105°C. The cable is unshielded and has a round and flat wire/cable type. It can be mounted as a cable and has a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3896/34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3896/34 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Packaging | Roll |
| Series | 3896 |
| Shielding | Unshielded |
| Voltage | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3896/34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.