
This 30V rated flat cable features 30AWG conductors with 7 x 38 stranding. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is unshielded and available in a roll packaging format.
Checking distributor stock and pricing after the page loads.
3M 3896/40275SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage Rating | 30V |
| Weight | 6.5lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
