
This 60-conductor flat cable features 30AWG conductors with a voltage rating of 50V and an operating temperature range of -20°C to 105°C. The cable has a PVC insulation material and is packaged in a roll. It is suitable for use in applications where a flat cable is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3896/60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3896/60 technical specifications.
| Color | Black, Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Cores | 60 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | 3896 |
| Shielding | Unshielded |
| Voltage | 30V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3896/60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
