
80-conductor, 30 AWG round jacketed flat ribbon cable featuring a 0.64mm pitch. Constructed with copper conductors and tin plating, this unshielded cable utilizes PVC insulation and jacket material. Operating within a temperature range of -20°C to 105°C, it offers a 50V DC voltage rating and a 121 Ohm impedance.
Sign in to ask questions about the 3M 3896/80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3896/80 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 12pF |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Impedance | 121R |
| Inductance | 0.57uH |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 80 |
| Number of Cores | 80 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | 3896 |
| Shielding | Unshielded |
| Voltage | 30V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 9.9mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3896/80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
