3M 3900-OLIVE technical specifications.
| Color | Green |
| Length | 180foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Mount | Adhesive |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | 3900 |
| Thickness | 0.196mm |
| Weight | 33lb |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3900-OLIVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
