The 3M 3903-GREEN-2X50YD-BULK is a green electrical tape with a maximum operating temperature of 121°C and a minimum operating temperature of 250°C. It is available in a roll packaging format with 24 pieces per package. The tape has a thickness of 0.165mm and a width of 2inch. It is suitable for general use.
Sign in to ask questions about the 3M 3903-GREEN-2X50YD-BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3903-GREEN-2X50YD-BULK technical specifications.
| Color | Green |
| Length | 150foot |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | 250°C |
| Package Quantity | 24 |
| Packaging | Roll |
| Series | 3903 |
| Thickness | 0.165mm |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3903-GREEN-2X50YD-BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.