
This 6-position modular receptacle connector features a copper alloy contact material with gold plating, a current rating of 1A, and a voltage rating of 200V. It is designed for through hole mounting in a vertical orientation and is shielded for electromagnetic interference protection. The connector is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 100 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3E106-2230KV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mount | Through Hole, Vertical |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3E106 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3E106-2230KV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
