3M Electrically Conductive Adhesive Transfer Tape 9703 is a pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity. It is filled with silver conductive particles that allow interconnection through the adhesive thickness (Z-axis) while remaining electrically insulating in the plane (XY-axis). It requires no thermal curing and is designed for grounding, EMI shielding, and bonding medium pitch flexible circuits to PCBs or LCD screens.
Sign in to ask questions about the 3M 3M 9703 1.5 X 2-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3M 9703 1.5 X 2-15 technical specifications.
| Adhesive Type | Filled Acrylic Pressure Sensitive |
| Adhesive Thickness | 2mil |
| Operating Temperature Range | -40 to +85°C |
| Peel Adhesion to Stainless Steel | 32oz/in |
| Liner Type | Silicone Treated Polycoated Kraft Paper |
| Contact Resistance | < 0.5Ohms |
| RoHS | Compliant |
| Halogen Free | Yes |
| Outgassing | Low-outgassing |
Download the complete datasheet for 3M 3M 9703 1.5 X 2-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.