3M™ Electrically Conductive Adhesive Transfer Tape 9703 is a low-outgassing Z-axis anisotropic electrically conductive pressure sensitive adhesive (CPSA) tape. It is filled with silver conductive particles for interconnection of electronic substrates. This double-sided tape provides low resistance for small contact areas and high frequencies, facilitating Z-axis interconnects without shorting adjacent circuitry. It is specifically designed for EMI shielding, grounding, and flex circuit attachment in aerospace, defense, and consumer electronics.
Checking distributor stock and pricing after the page loads.
| Adhesive Type | Filled Acrylic |
| Filler Type | Silver Particles |
| Conductivity Direction | Anisotropic (Z-Axis) |
| Thickness | 2mil |
| Contact Resistance | < 0.1Ohms |
| Minimum Pitch | 0.5mm |
| Color | Light Gray |
| Dimensions | 1 x 1.5in |
| RoHS | Compliant |
| Halogen Free | Yes |
| California Proposition 65 | Compliant |