3M Electrically Conductive Adhesive Transfer Tape 9703 is a pressure sensitive adhesive transfer tape with anisotropic electrical conductivity. The adhesive matrix is filled with silver particles enabling interconnections through the Z-axis between substrates while maintaining XY-axis insulation. It is designed for grounding, EMI shielding, and bonding applications such as flexible circuits, PCBs, and LCD screens. It features low-outgassing properties suitable for aerospace, defense, and sensitive electronic assemblies.
3M 3M 9703 3/4SQ-25 technical specifications.
| Thickness | 2mil |
| Dimensions | 0.75 x 0.75inch |
| Conductivity | Anisotropic Z-Axis |
| Adhesive Type | Conductive Acrylic |
| Filler Type | Silver Particles |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 85°C |
| Contact Resistance | < 0.3Ohms |
| RoHS | Compliant |
| Halogen Free | Compliant |
| Outgassing | ASTM E595 Compliant |
No datasheet is available for this part.