SHEET ALUM FOIL 12.7MM SQ 250/PK
3M 3M12670.5"SQ-250 technical specifications.
| Length | 0.5inch |
| Material | Aluminium |
| Package Quantity | 1 |
| Series | 1267 |
| Shape | Square |
| Thickness | 0.005inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M12670.5"SQ-250 to view detailed technical specifications.
No datasheet is available for this part.