This 1inch x 1inch x 0.0035inch square strip is made from copper with a tin coating. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The material is copper with a tin coating, and it is available in a package quantity of 1.
Sign in to ask questions about the 3M 3M13451"SQ-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3M13451"SQ-250 technical specifications.
| Length | 1inch |
| Material | Copper, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 1345 |
| Shape | Square |
| Thickness | 0.0035inch |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M13451"SQ-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.