
Low-profile four-wall header provides 34 positions on a 0.100 inch by 0.100 inch grid for board-level interconnects. The straight through-hole configuration uses a standard solder-tail option for 0.062 inch thick printed circuit boards. Copper-alloy contacts are housed in a black, high-temperature glass-filled PCT insulator rated UL94V-0. The connector family is rated for -55 °C to 105 °C operation, 1000 V RMS withstand voltage, and up to 5 A with one contact powered.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3M2534-6002UB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector style | Four-wall header |
| Series | 2500 |
| Number of positions | 34 |
| Mounting type | Through hole |
| Orientation | Straight |
| Pitch | 2.54 x 2.54mm |
| Pitch | 0.100 x 0.100in |
| Current rating, one contact powered | 5.00A |
| Current rating, six contacts powered | 3.00A |
| Current rating, all contacts powered | 1.75A |
| Insulation resistance | >1 x 10^9 at 500 VDCohm |
| Withstanding voltage | 1000 at sea levelV RMS |
| Operating temperature | -55 to 105°C |
| Process rating | 260, J-STD-020C single pass°C |
| Moisture sensitivity level | 1 per J-STD-020C |
| Insulator material | High-temperature glass-filled polyester (PCT) |
| Insulator flammability | UL94V-0 |
| Contact material | Copper alloy |
| Dimension A | 50.50mm |
| Polarizing notches | ABCDE |
Download the complete datasheet for 3M 3M2534-6002UB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the 3M 3M2534-6002UB
User guide for AD8175/76/77/78 triple video crosspoint switches, supporting RGBHV, differential/single-ended I/O, and SMA/CAT5 cable driving.
