3M 3M255P00325 technical specifications.
| Disc Diameter | 150mm |
| Abrasive Material | Aluminium Oxide |
| Grit Size | P180 |
| Number in Pack | 100 |
| Grade | Very Fine |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3M255P00325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.