
The 3M 3M49261.5"SQ-100 is a 1.5 inch wide VHB 4926 adhesive tape. It has a maximum operating temperature of 93°C and a minimum operating temperature of 200°C. The tape is packaged in bulk quantities of 100 square inches. It is a grey colored tape with a thickness of 0.381mm.
Sign in to ask questions about the 3M 3M49261.5"SQ-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3M49261.5"SQ-100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Length | 1.5inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VHB™ 4926 |
| Thickness | 0.381mm |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M49261.5"SQ-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
