
3M 4930 VHB 1/2 X 4 - 100/PACK
Checking distributor stock and pricing after the page loads.
3M 3M49301/2"X4"-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Packaging | Bulk |
| Series | VHB™ 4930 |
| Thickness | 0.635mm |
| RoHS | Unconfirmed |
