Checking distributor stock and pricing after the page loads.
3M 3M49301"X3"-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Length | 3inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VHB™ 4930 |
| Thickness | 0.635mm |
| Width | 1inch |
| RoHS | Compliant |