The 3M VHB 4930 adhesive tape is a 4inch wide, 0.635mm thick product with a maximum operating temperature of 93°C and a minimum operating temperature of 200°C. It is available in bulk packaging with a package quantity of 1. The tape has a white color and is part of the VHB 4930 series.
3M 3M49301"X4"-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Length | 4inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VHB™ 4930 |
| Thickness | 0.635mm |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M49301"X4"-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.