The 3M VHB 4930 1.5" square adhesive tape features a maximum operating temperature of 93°C and a minimum operating temperature of 200°C. It is available in bulk packaging with a package quantity of one. The tape has a thickness of 0.635mm and a width of 1.5 inches, with a length of 1.5 inches as well.
3M 3M49301.5"SQ-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Length | 1.5inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VHB™ 4930 |
| Thickness | 0.635mm |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M49301.5"SQ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
