The 3M 3M49302"SQ-100 is a 2inch x 2inch white adhesive tape from the VHB 4930 series. It has a maximum operating temperature of 93°C and a minimum operating temperature of 200°C. The tape is available in bulk packaging with a package quantity of 1. It has a thickness of 0.635mm.
Checking distributor stock and pricing after the page loads.
3M 3M49302"SQ-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Length | 2inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VHB™ 4930 |
| Thickness | 0.635mm |
| Width | 2inch |
| RoHS | Compliant |