White indicator tape, 0.08-inch diameter, supplied in a bulk package of 100 units. This tape features a 0.259mm thickness and belongs to the 5557 series, designed for general production applications.
3M 3M5557-2MM-DISC-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Packaging | Bulk |
| Series | 5557 |
| Thickness | 0.259mm |
| RoHS | Compliant |
No datasheet is available for this part.