3M 3M8805SQUARE-1"-100 technical specifications.
| Color | White |
| Material | ACRYLIC |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 1 |
| Series | 8805 |
| Shape | Square |
| Thickness | 0.005inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3M8805SQUARE-1"-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.